+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61722850

Protective tube; polyetylene; blue; KW; 6mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61722850
TME Symbol:
LP-61722850

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
blue
Manufacturer series
KW
Internal diameter
6mm
Operating temperature
-50...85°C
Gross weight3.6 g
EAN code4044777316830
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722850
0 in TME stock
Net price for quantities from 50 m - 0.55 USDGross price for quantities from 50 m - 0.55 USD
Net price for quantities from 150 m - 0.51 USDGross price for quantities from 150 m - 0.51 USD
Net price for quantities from 250 m - 0.48 USDGross price for quantities from 250 m - 0.48 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.