+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61723010

Cable tie; L: 92mm; W: 2.3mm; polyamide; black; 80N; Ømax: 22mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723010
TME Symbol:
LP-61723010

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
92mm
Tie width
2.3mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.26 g
EAN code4044773205534
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723010
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD