+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61723060

Cable tie; L: 361mm; W: 4.8mm; black; polyamide; 222N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723060
TME Symbol:
LP-61723060

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
361mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight2.75 g
EAN code4044773205336
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723060
0 in TME stock
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.