+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61723160

Cable tie; L: 223mm; W: 6.9mm; black; polyamide; 534N; Ømax: 51mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723160
TME Symbol:
LP-61723160

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
223mm
Tie width
6.9mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
51mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight3.07 g
EAN code4044773205015
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723160
0 in TME stock
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1500 pcs - 0.58 USDGross price for quantities from 1500 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.