+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61723350

Cable tie; L: 771mm; W: 6.9mm; natural; polyamide; UL94V-2; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61723350
TME Symbol:
LP-61723350

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
771mm
Tie width
6.9mm
Colour
natural
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
TY-RAP
Resistance to
oils
Gross weight10.11 g
EAN code4044773204483
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723350
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.71 USDGross price for quantities from 3 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.