+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61723353

Cable tie; L: 361mm; W: 4.8mm; blue; polyamide; 220N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723353
TME Symbol:
LP-61723353

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
361mm
Tie width
4.8mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
220N
Loop diameter max
102mm
Flammability rating
UL94HB
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Resistance to
oils, solvent
Gross weight2.93 g
EAN code4044776109181
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723353
0 in TME stock
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 300 pcs - 0.77 USDGross price for quantities from 300 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.