+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable tie | |
Length | 290mm | |
Tie width | 4.5mm | |
Tie material | polyamide | |
Colour | blue | |
Wristband features | detectable by a metal detector | |
Tie strength | 220N | |
Loop diameter max | 78mm | |
Flammability rating | UL94HB | |
Operating temperature | -40...85°C | |
Manufacturer series | TIE DETECT | |
Resistance to | oils, solvent |