+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61724510

Holder; screw; polyamide; natural; A: 8.2mm; B: 11.1mm; C: 17mm


Manufacturer: LAPP

Manufacturer part number:
61724510
TME Symbol:
LP-61724510

Specification

Manufacturer
LAPP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
A dimension
8.2mm
B dimension
11.1mm
C dimension
17mm
Tie width
max. 4.8mm
Cable accessories application
cable ties
Gross weight0.71 g
Certificates
EAN code4044773202571
See other products in this category: Cable Ties - Holders LAPP,
*
61724510
250 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs