+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61724910

Holder; screw; polyamide; natural; A: 11mm; B: 14.2mm; C: 23.4mm


Manufacturer: LAPP

Manufacturer part number:
61724910
TME Symbol:
LP-61724910

Specification

Manufacturer
LAPP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
A dimension
11mm
B dimension
14.2mm
C dimension
23.4mm
Tie width
max. 7.6mm
Cable accessories application
cable ties
Gross weight1.6 g
Certificates
EAN code4044773202120
See other products in this category: Cable Ties - Holders LAPP,
*
61724910
410 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs