+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61724920

Holder; screw; polyamide; natural; A: 7mm; B: 8.7mm; C: 14.2mm


Manufacturer: LAPP

Manufacturer part number:
61724920
TME Symbol:
LP-61724920

Specification

Manufacturer
LAPP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
A dimension
7mm
B dimension
8.7mm
C dimension
14.2mm
Tie width
max. 2.4mm
Cable accessories application
cable ties
Gross weight0.47 g
Certificates
See other products in this category: Cable Ties - Holders LAPP,
*
61724920
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order