+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737162

Protective tube; Size: 20; polyamide; black; SILVYN® FPAS; UL94V-2

Manufacturer: LAPP

Manufacturer part number:
61737162
TME Symbol:
LP-61737162

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
20
Material
polyamide
Colour
black
Manufacturer series
SILVYN® FPAS
Resistance to
UV rays
Internal diameter
14.8mm
Bending radius
45mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight56 g
Certificates
EAN code4044776959359
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737162
0 in TME stock
Net price for quantities from 50 m - 3.36 USDGross price for quantities from 50 m - 3.36 USD
Net price for quantities from 100 m - 3.00 USDGross price for quantities from 100 m - 3.00 USD
Net price for quantities from 150 m - 2.70 USDGross price for quantities from 150 m - 2.70 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.