+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737164

Protective tube; Size: 25; polyamide; black; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61737164
TME Symbol:
LP-61737164

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
25
Material
polyamide
Colour
black
Manufacturer series
SILVYN® FPAS
Resistance to
UV rays
Internal diameter
19.1mm
Bending radius
50mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight86.08 g
Certificates
EAN code4044776959373
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737164
0 in TME stock
Net price for quantities from 50 m - 4.64 USDGross price for quantities from 50 m - 4.64 USD
Net price for quantities from 100 m - 4.12 USDGross price for quantities from 100 m - 4.12 USD
Net price for quantities from 150 m - 3.74 USDGross price for quantities from 150 m - 3.74 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.