+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737227

Protective tube; polyamide; black; corrugated; SILVYN® SPLIT PA6


Manufacturer: LAPP

Manufacturer part number:
61737227
TME Symbol:
LP-61737227

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
SILVYN® SPLIT PA6
Internal diameter
20.2mm
Outside diameter
25.7mm
Flammability rating
UL94V-2
Operating temperature
-45...120°C
Gross weight98.91 g
Certificates
EAN code4044776256793
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737227
0 in TME stock
Net price for quantities from 10 m - 13.97 USDGross price for quantities from 10 m - 13.97 USD
Net price for quantities from 30 m - 13.52 USDGross price for quantities from 30 m - 13.52 USD
Net price for quantities from 50 m - 12.62 USDGross price for quantities from 50 m - 12.62 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.