+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | polyamide | |
Colour | black | |
Version | corrugated | |
Manufacturer series | SILVYN® SPLIT PA6 | |
Internal diameter | 23.9mm | |
Outside diameter | 31.3mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -45...120°C |