+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737251

Protective tube; Size: 34; polyamide; black; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61737251

Alternative designations: SILVYN FPAS 34/28,1X34,5 BK 10M

TME Symbol:
LP-61737251

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
34
Material
polyamide
Colour
black
Manufacturer series
SILVYN® FPAS
Resistance to
UV rays
Internal diameter
28.1mm
Bending radius
60mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight139.02 g
Certificates
EAN code4044776257028
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737251
60 in TME stock
Net price for quantities from 10 m - 9.60 USDGross price for quantities from 10 m - 9.60 USD
Net price for quantities from 50 m - 8.80 USDGross price for quantities from 50 m - 8.80 USD
Net price for quantities from 100 m - 8.27 USDGross price for quantities from 100 m - 8.27 USD
Net price for quantities from 400 m - 7.73 USDGross price for quantities from 400 m - 7.73 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m