+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737269

Protective tube; PVC; silver grey; coiled; SILVYN® EL; Øint: 12mm


Manufacturer: LAPP

Manufacturer part number:
61737269
TME Symbol:
LP-61737269

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Version
coiled
Manufacturer series
SILVYN® EL
Internal diameter
12mm
Outside diameter
16.5mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight84.5 g
Certificates
EAN code4044776257196
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737269
0 in TME stock
Net price for quantities from 10 m - 4.36 USDGross price for quantities from 10 m - 4.36 USD
Net price for quantities from 30 m - 4.22 USDGross price for quantities from 30 m - 4.22 USD
Net price for quantities from 50 m - 3.94 USDGross price for quantities from 50 m - 3.94 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.