+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737270

Protective tube; PVC; silver grey; coiled; SILVYN® EL; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61737270
TME Symbol:
LP-61737270

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Version
coiled
Manufacturer series
SILVYN® EL
Internal diameter
16mm
Outside diameter
21mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight114.81 g
Certificates
EAN code4044776257202
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737270
80 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 5.81 USDGross price for quantities from 10 m - 5.81 USD
Net price for quantities from 30 m - 5.62 USDGross price for quantities from 30 m - 5.62 USD
Net price for quantities from 50 m - 5.24 USDGross price for quantities from 50 m - 5.24 USD