+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737295

Protective tube; PVC; green; coiled; SILVYN® ELO; Øint: 28mm; IP67


Manufacturer: LAPP

Manufacturer part number:
61737295
TME Symbol:
LP-61737295

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
green
Version
coiled
Manufacturer series
SILVYN® ELO
Internal diameter
28mm
Outside diameter
33.5mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight208.42 g
Certificates
EAN code4044776257448
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737295
0 in TME stock
Net price for quantities from 100 m - 12.74 USDGross price for quantities from 100 m - 12.74 USD
Net price for quantities from 300 m - 12.32 USDGross price for quantities from 300 m - 12.32 USD
Net price for quantities from 500 m - 11.50 USDGross price for quantities from 500 m - 11.50 USD
Amount (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.