+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737312

Protective tube; PVC; blue; coiled; SILVYN® ELT; Øint: 10mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61737312
TME Symbol:
LP-61737312

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Version
coiled
Manufacturer series
SILVYN® ELT
Internal diameter
10mm
Outside diameter
14.5mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight83.98 g
Certificates
EAN code4044776257608
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737312
0 in TME stock
Net price for quantities from 10 m - 4.89 USDGross price for quantities from 10 m - 4.89 USD
Net price for quantities from 30 m - 4.74 USDGross price for quantities from 30 m - 4.74 USD
Net price for quantities from 50 m - 4.42 USDGross price for quantities from 50 m - 4.42 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.