+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737317

Protective tube; PVC; blue; coiled; SILVYN® ELT; Øint: 28mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61737317
TME Symbol:
LP-61737317

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Version
coiled
Manufacturer series
SILVYN® ELT
Internal diameter
28mm
Outside diameter
33.5mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight215.66 g
Certificates
EAN code4044776257653
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737317
0 in TME stock
Net price for quantities from 10 m - 12.59 USDGross price for quantities from 10 m - 12.59 USD
Net price for quantities from 30 m - 12.18 USDGross price for quantities from 30 m - 12.18 USD
Net price for quantities from 50 m - 11.37 USDGross price for quantities from 50 m - 11.37 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.