+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737353

Protective tube; PVC,steel; black; SILVYN® LCC-2; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61737353
TME Symbol:
LP-61737353

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC, steel
Colour
black
Manufacturer series
SILVYN® LCC-2
Internal diameter
13mm
Outside diameter
17mm
Bending radius
45mm
Operating temperature
-15...70°C
Gross weight216.07 g
Certificates
EAN code4044776257998
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737353
0 in TME stock
Net price for quantities from 10 m - 6.22 USDGross price for quantities from 10 m - 6.22 USD
Net price for quantities from 30 m - 6.01 USDGross price for quantities from 30 m - 6.01 USD
Net price for quantities from 50 m - 5.62 USDGross price for quantities from 50 m - 5.62 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.