+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737356

Protective tube; PVC,steel; black; SILVYN® LCC-2; Øint: 28.1mm


Manufacturer: LAPP

Manufacturer part number:
61737356
TME Symbol:
LP-61737356

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC, steel
Colour
black
Manufacturer series
SILVYN® LCC-2
Internal diameter
28.1mm
Outside diameter
34mm
Bending radius
90mm
Operating temperature
-15...70°C
Gross weight568.5 g
Certificates
EAN code4044776258025
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737356
0 in TME stock
Net price for quantities from 10 m - 14.68 USDGross price for quantities from 10 m - 14.68 USD
Net price for quantities from 30 m - 14.21 USDGross price for quantities from 30 m - 14.21 USD
Net price for quantities from 50 m - 13.26 USDGross price for quantities from 50 m - 13.26 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.