+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61737403

Protective tube; polyamide; black; SILVYN® SPLIT PA6; Øint: 8.8mm

Manufacturer: LAPP

Manufacturer part number:
61737403
TME Symbol:
LP-61737403

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
SILVYN® SPLIT PA6
Internal diameter
8.8mm
Outside diameter
13.5mm
Flammability rating
UL94V-2
Operating temperature
-45...120°C
Gross weight416.6 g
Certificates
EAN code4044776264682
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737403
0 in TME stock
Net price for quantities from 10 m - 6.27 USDGross price for quantities from 10 m - 6.27 USD
Net price for quantities from 30 m - 6.06 USDGross price for quantities from 30 m - 6.06 USD
Net price for quantities from 50 m - 5.66 USDGross price for quantities from 50 m - 5.66 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.