+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61742521

Heat shrink sleeve; thin walled; 2: 1; 19.1mm; L: 100m; yellow

NEW

Manufacturer: LAPP

Manufacturer part number:
61742521
TME Symbol:
LP-61742521

Specification

Manufacturer
LAPP
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Length
100m
Colour
yellow
Material
polyolefine
Diameter after shrinking
9.5mm
Operating temperature
-55...105°C
Shrinkage temperature
90°C
Manufacturer series
PROTECT-HF
Wall thickness
0.85mm
Dielectric strength
20kV/mm
Gross weight2.15 g
EAN code4056156189652
See other products in this category: Heat Shrink Tubes LAPP,
See other products from this series.:
*
61742521
0 in TME stock
Net price for quantities from 1 pcg - 354.43 USDGross price for quantities from 1 pcg - 354.43 USD
Net price for quantities from 3 pcg - 332.28 USDGross price for quantities from 3 pcg - 332.28 USD
Net price for quantities from 5 pcg - 310.12 USDGross price for quantities from 5 pcg - 310.12 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.