+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61742700

Tape; stainless steel; L: 6.4m; embossed; Tape width: 12mm


Manufacturer: LAPP

Manufacturer part number:
61742700
TME Symbol:
LP-61742700

Specification

Manufacturer
LAPP
Type of cable accessories
tape
Material
stainless steel
Length
6.4m
Version
embossed
Tape width
12mm
Gross weight76 g
Certificates
EAN code4044773193756
See other products in this category: Wire Markers LAPP,
*
61742700
0 in TME stock
Net price for quantities from 1 pcs - 31.10 USDGross price for quantities from 1 pcs - 31.10 USD
Net price for quantities from 5 pcs - 27.47 USDGross price for quantities from 5 pcs - 27.47 USD
Net price for quantities from 10 pcs - 25.05 USDGross price for quantities from 10 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.