+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61744240

Protective tube; galvanised steel; black; SILVYN® HCX; IP67


Manufacturer: LAPP

Manufacturer part number:
61744240
TME Symbol:
LP-61744240

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HCX
Resistance to
UV rays
Internal diameter
35.1mm
Outside diameter
41.8mm
Plating material
TPE
Bending radius
135mm
IP rating
IP67
Operating temperature
-55...145°C
Gross weight1.18 kg
Certificates
EAN code4044773192322
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61744240
0 in TME stock
Net price for quantities from 15 m - 82.59 USDGross price for quantities from 15 m - 82.59 USD
Net price for quantities from 30 m - 73.41 USDGross price for quantities from 30 m - 73.41 USD
Net price for quantities from 45 m - 66.53 USDGross price for quantities from 45 m - 66.53 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.