+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61746950

Protective tube; Size: 12; polyamide; grey; SILVYN® RILL; UL94V-0


Manufacturer: LAPP

Manufacturer part number:
61746950
TME Symbol:
LP-61746950

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
12
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® RILL
Resistance to
most of lubricants, most of oils
Outside diameter
15.8mm
Bending radius
35mm
Conform to the norm
EN 45545-2
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight34.392 g
Certificates
EAN code4044773377132

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746950
50 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 2.26 USDGross price for quantities from 50 m - 2.26 USD
Net price for quantities from 100 m - 2.07 USDGross price for quantities from 100 m - 2.07 USD
Net price for quantities from 200 m - 1.96 USDGross price for quantities from 200 m - 1.96 USD
Net price for quantities from 800 m - 1.83 USDGross price for quantities from 800 m - 1.83 USD
Packaging method by the manufacturer:
Reel = 50 m