+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61747000

Protective tube; Size: 54; polyamide 6; grey; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61747000
TME Symbol:
LP-61747000

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
54
Material
polyamide 6
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
48mm
Outside diameter
54.5mm
Bending radius
100mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
25m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight212 g
Certificates
EAN code4044773376463
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747000
50 in TME stock
Net price for quantities from 25 m - 13.84 USDGross price for quantities from 25 m - 13.84 USD
Net price for quantities from 75 m - 12.59 USDGross price for quantities from 75 m - 12.59 USD
Net price for quantities from 150 m - 11.75 USDGross price for quantities from 150 m - 11.75 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 m