+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Conduit size | 14.3 | |
Material | polyamide | |
Colour | grey | |
Manufacturer series | SILVYN® RILL | |
Resistance to | most of lubricants, most of oils | |
Outside diameter | 18.5mm | |
Bending radius | 40mm | |
Flammability rating | UL94V-0 | |
Kind of package | reel | |
Package contents | 50m | |
Operating temperature | -40...115°C |