+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Conduit size | 18 | |
Material | polyamide 6 | |
Colour | black | |
Manufacturer series | SILVYN® RILL | |
Resistance to | UV rays | |
Internal diameter | 14.3mm | |
Outside diameter | 18.5mm | |
Bending radius | 40mm | |
Flammability rating | UL94V-0 | |
Kind of package | reel | |
Package contents | 50m | |
Operating temperature | -40...115°C |