+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61747410

Protective tube; Size: 32; PVC; grey; SILVYN® EL; Øint: 32mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61747410
TME Symbol:
LP-61747410

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
32
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
32mm
Outside diameter
33.5mm
Bending radius
60mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight195.853 g
Certificates
EAN code4044773374919

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747410
0 in TME stock
Net price for quantities from 30 m - 8.81 USDGross price for quantities from 30 m - 8.81 USD
Net price for quantities from 60 m - 7.83 USDGross price for quantities from 60 m - 7.83 USD
Net price for quantities from 90 m - 7.09 USDGross price for quantities from 90 m - 7.09 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.