+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61747441

Protective tube; hard PVC; grey; SILVYN® EL smooth; Øint: 51.3mm

Manufacturer: LAPP

Manufacturer part number:
61747441
TME Symbol:
LP-61747441

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
grey
Manufacturer series
SILVYN® EL smooth
Internal diameter
51.3mm
Outside diameter
59.7mm
Plating material
PVC
Bending radius
270mm
IP rating
IP66
Operating temperature
-5...70°C
Gross weight380 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747441
0 in TME stock
Net price for quantities from 90 m - 31.99 USDGross price for quantities from 90 m - 31.99 USD
Net price for quantities from 180 m - 28.64 USDGross price for quantities from 180 m - 28.64 USD
Net price for quantities from 270 m - 25.63 USDGross price for quantities from 270 m - 25.63 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.