+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751597

Protective tube; hard PVC; black; SILVYN® ELU smooth; Øint: 40mm


Manufacturer: LAPP

Manufacturer part number:
61751597
TME Symbol:
LP-61751597

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
black
Manufacturer series
SILVYN® ELU smooth
Resistance to
UV rays
Internal diameter
40mm
Outside diameter
47.9mm
Plating material
PVC
Bending radius
240mm
IP rating
IP67
Operating temperature
-5...70°C
Gross weight320 g
Certificates
EAN code4044777307418
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751597
0 in TME stock
Net price for quantities from 90 m - 20.02 USDGross price for quantities from 90 m - 20.02 USD
Net price for quantities from 180 m - 17.80 USDGross price for quantities from 180 m - 17.80 USD
Net price for quantities from 270 m - 16.13 USDGross price for quantities from 270 m - 16.13 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.