+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751601

Protective tube; hard PVC; orange; SILVYN® ELR; Øint: 12mm; IP67


Manufacturer: LAPP

Manufacturer part number:
61751601
TME Symbol:
LP-61751601

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
orange
Manufacturer series
SILVYN® ELR
Internal diameter
12mm
Outside diameter
17.8mm
Plating material
PVC
Bending radius
50mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight150 g
Certificates
EAN code4044777307449
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751601
0 in TME stock
Net price for quantities from 30 m - 8.16 USDGross price for quantities from 30 m - 8.16 USD
Net price for quantities from 60 m - 7.25 USDGross price for quantities from 60 m - 7.25 USD
Net price for quantities from 90 m - 6.57 USDGross price for quantities from 90 m - 6.57 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.