+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751606

Protective tube; hard PVC; orange; SILVYN® ELR; Øint: 40mm; IP67


Manufacturer: LAPP

Manufacturer part number:
61751606
TME Symbol:
LP-61751606

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
orange
Manufacturer series
SILVYN® ELR
Internal diameter
40mm
Outside diameter
47.9mm
Plating material
PVC
Bending radius
240mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight320 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751606
0 in TME stock
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order