+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751611

Protective tube; hard PVC; green; SILVYN® ELÖ smooth; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61751611
TME Symbol:
LP-61751611

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ smooth
Resistance to
oils
Internal diameter
10mm
Outside diameter
14.2mm
Plating material
PVC
Bending radius
50mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight100 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751611
0 in TME stock
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order