+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751631

Protective tube; hard PVC; green; SILVYN® ELÖ smooth; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61751631
TME Symbol:
LP-61751631

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ smooth
Resistance to
oils
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
70mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight170 g
Certificates
EAN code4044777307531
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751631
0 in TME stock
Net price for quantities from 300 m - 8.41 USDGross price for quantities from 300 m - 8.41 USD
Net price for quantities from 600 m - 7.47 USDGross price for quantities from 600 m - 7.47 USD
Net price for quantities from 900 m - 6.77 USDGross price for quantities from 900 m - 6.77 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.