+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751641

Protective tube; hard PVC; green; SILVYN® ELÖ smooth; Øint: 21mm


Manufacturer: LAPP

Manufacturer part number:
61751641
TME Symbol:
LP-61751641

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ smooth
Resistance to
oils
Internal diameter
21mm
Outside diameter
26.4mm
Plating material
PVC
Bending radius
90mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight200 g
Certificates
EAN code4044777307548
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751641
0 in TME stock
Net price for quantities from 150 m - 10.99 USDGross price for quantities from 150 m - 10.99 USD
Net price for quantities from 300 m - 9.77 USDGross price for quantities from 300 m - 9.77 USD
Net price for quantities from 450 m - 8.86 USDGross price for quantities from 450 m - 8.86 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.