+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751670

Protective tube; hard PVC; green; SILVYN® ELÖ; Øint: 35mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751670
TME Symbol:
LP-61751670

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ
Resistance to
oils
Internal diameter
35mm
Outside diameter
41mm
Plating material
PVC
Bending radius
80mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight275.917 g
Certificates
EAN code4044773365221
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751670
0 in TME stock
Net price for quantities from 30 m - 15.13 USDGross price for quantities from 30 m - 15.13 USD
Net price for quantities from 60 m - 13.45 USDGross price for quantities from 60 m - 13.45 USD
Net price for quantities from 90 m - 12.18 USDGross price for quantities from 90 m - 12.18 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.