+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751690

Protective tube; hard PVC; green; SILVYN® ELÖ; Øint: 50mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751690
TME Symbol:
LP-61751690

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ
Resistance to
oils
Internal diameter
50mm
Outside diameter
57mm
Plating material
PVC
Bending radius
120mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight421.907 g
Certificates
EAN code4044773365177
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751690
0 in TME stock
Net price for quantities from 90 m - 22.97 USDGross price for quantities from 90 m - 22.97 USD
Net price for quantities from 180 m - 20.42 USDGross price for quantities from 180 m - 20.42 USD
Net price for quantities from 270 m - 18.50 USDGross price for quantities from 270 m - 18.50 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.