+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | hard PVC | |
Colour | green | |
Manufacturer series | SILVYN® ELÖ smooth | |
Resistance to | oils | |
Internal diameter | 51.3mm | |
Outside diameter | 59.7mm | |
Plating material | PVC | |
Bending radius | 270mm | |
IP rating | IP67 | |
Operating temperature | -20...70°C |