+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751740

Protective tube; hard PVC; blue; SILVYN® ELT; Øint: 25mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751740
TME Symbol:
LP-61751740

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT
Internal diameter
25mm
Outside diameter
30.5mm
Plating material
PVC
Bending radius
55mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight196.12 g
Certificates
EAN code4044773365054
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751740
0 in TME stock
Net price for quantities from 30 m - 10.87 USDGross price for quantities from 30 m - 10.87 USD
Net price for quantities from 60 m - 9.66 USDGross price for quantities from 60 m - 9.66 USD
Net price for quantities from 90 m - 8.76 USDGross price for quantities from 90 m - 8.76 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.