+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751750

Protective tube; hard PVC; blue; SILVYN® ELT; Øint: 28mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751750
TME Symbol:
LP-61751750

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT
Internal diameter
28mm
Outside diameter
33.5mm
Plating material
PVC
Bending radius
60mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight215.663 g
Certificates
EAN code4044773365023
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751750
0 in TME stock
Net price for quantities from 30 m - 12.35 USDGross price for quantities from 30 m - 12.35 USD
Net price for quantities from 60 m - 10.98 USDGross price for quantities from 60 m - 10.98 USD
Net price for quantities from 90 m - 9.95 USDGross price for quantities from 90 m - 9.95 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.