+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751771

Protective tube; hard PVC; blue; SILVYN® ELT smooth; Øint: 40mm


Manufacturer: LAPP

Manufacturer part number:
61751771
TME Symbol:
LP-61751771

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT smooth
Internal diameter
40mm
Outside diameter
47.9mm
Plating material
PVC
Bending radius
240mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight320 g
Certificates
EAN code4044777307654
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751771
0 in TME stock
Net price for quantities from 300 m - 28.65 USDGross price for quantities from 300 m - 28.65 USD
Net price for quantities from 600 m - 25.49 USDGross price for quantities from 600 m - 25.49 USD
Net price for quantities from 900 m - 22.96 USDGross price for quantities from 900 m - 22.96 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.