+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751780

Protective tube; hard PVC; blue; SILVYN® ELT; Øint: 50mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751780
TME Symbol:
LP-61751780

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT
Internal diameter
50mm
Outside diameter
57mm
Plating material
PVC
Bending radius
120mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight403.333 g
Certificates
EAN code4044773364835
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751780
0 in TME stock
Net price for quantities from 90 m - 26.05 USDGross price for quantities from 90 m - 26.05 USD
Net price for quantities from 180 m - 23.16 USDGross price for quantities from 180 m - 23.16 USD
Net price for quantities from 270 m - 20.99 USDGross price for quantities from 270 m - 20.99 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.