+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61751796

Protective tube; hard PVC; black; SILVYN® ELU; Øint: 35mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751796
TME Symbol:
LP-61751796

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
black
Manufacturer series
SILVYN® ELU
Internal diameter
35mm
Outside diameter
41mm
Plating material
PVC
Bending radius
80mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight280 g
Certificates
EAN code4044777304707
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751796
0 in TME stock
Net price for quantities from 30 m - 15.16 USDGross price for quantities from 30 m - 15.16 USD
Net price for quantities from 60 m - 13.48 USDGross price for quantities from 60 m - 13.48 USD
Net price for quantities from 90 m - 12.22 USDGross price for quantities from 90 m - 12.22 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.