+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61754010

Protective tube; Size: 13; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754010

Alternative designations: SILVYN® FPAS PA6 13 / 9.8X13.0 GY

TME Symbol:
LP-61754010

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
9.8mm
Bending radius
25mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight28.62 g
Certificates
EAN code4044773744934
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754010
50 in TME stock
Net price for quantities from 50 m - 1.84 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.68 USDGross price for quantities from 100 m - 1.68 USD
Net price for quantities from 500 m - 1.48 USDGross price for quantities from 500 m - 1.48 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 m