+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61754020

Protective tube; Size: 16; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754020
TME Symbol:
LP-61754020

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
16
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
11.8mm
Bending radius
35mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight39.728 g
Certificates
EAN code4044773616446
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754020
0 in TME stock
Net price for quantities from 50 m - 2.21 USDGross price for quantities from 50 m - 2.21 USD
Net price for quantities from 100 m - 1.96 USDGross price for quantities from 100 m - 1.96 USD
Net price for quantities from 150 m - 1.78 USDGross price for quantities from 150 m - 1.78 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.