+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Conduit size | 28 | |
Material | polyamide | |
Colour | black | |
Manufacturer series | SILVYN® FPAS | |
Resistance to | UV rays | |
Internal diameter | 22.8mm | |
Bending radius | 50mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -20...100°C |