+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61754050

Protective tube; Size: 34; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754050
TME Symbol:
LP-61754050

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
34
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
28.1mm
Bending radius
60mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight147.284 g
Certificates
EAN code4044773744378
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754050
0 in TME stock
Net price for quantities from 25 m - 7.32 USDGross price for quantities from 25 m - 7.32 USD
Net price for quantities from 50 m - 6.51 USDGross price for quantities from 50 m - 6.51 USD
Net price for quantities from 100 m - 5.90 USDGross price for quantities from 100 m - 5.90 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.